
DMOS Full Bridge Driver IC, featuring two channels for brushed motor control. Operates with a supply voltage range of 12V to 48V, delivering up to 2A output current per channel. Integrated over-temperature fault protection ensures reliable operation. Surface mountable in a SO package, this lead-free component offers a maximum output voltage of 60V and a low drain-to-source resistance of 300mR.
Stmicroelectronics L6201 technical specifications.
| Package/Case | SO |
| Drain to Source Resistance | 300mR |
| Fault Protection | Over Temperature |
| Height | 2.35mm |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 12V |
| Motor Type | Brushed |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 36V |
| Output Current | 5A |
| Output Current per Channel | 1A |
| Output Voltage | 60V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Release Time | 400ns |
| Resistance | 300mR |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Technology | BCDMOS |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
