
Surface mount stepper motor controller IC featuring a parallel interface. Operates from a 4.5V to 7V supply voltage range, with a typical operating voltage of 5V. Delivers up to 2.75mA output current across four outputs, with an output voltage of 3.5V. Housed in a 20-pin SO package measuring 13mm x 7.6mm x 2.35mm, with a maximum operating temperature of 150°C. This RoHS compliant component is supplied in a rail/tube package.
Stmicroelectronics L6506D technical specifications.
| Package/Case | SO |
| Height | 2.35mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.75mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4.5V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 2.75mA |
| Output Voltage | 3.5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Threshold Voltage | 660mV |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6506D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
