
Surface mount Power Factor Correction Controller in an 8-pin SOIC package. Features a wide operating voltage range from 10.5V to 22.5V with a low maximum supply current of 60µA. Offers a maximum power dissipation of 650mW and operates across a temperature range of -40°C to 125°C. This RoHS compliant component is supplied on tape and reel.
Stmicroelectronics L6562ADTR technical specifications.
| Package/Case | SOIC |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Current | 60uA |
| Max Supply Voltage | 22.5V |
| Min Supply Voltage | 10.5V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6562ADTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
