
Stmicroelectronics L6565D technical specifications.
| Package/Case | SOIC |
| Fall Time | 40ns |
| Input Current | 3.5mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Current | 5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10.3V |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 2.3A |
| Output Current | 200mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6565D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
