
This 9-position 2-row through-hole connector from Amphenol features a current rating of 5A and a voltage rating of 250V. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The connector is gold plated and has a pitch of 2.74mm. It is RoHS compliant and available in a tray packaging.
Amphenol L77SDEH09SOL2RM8C309 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.74mm |
| RoHS Compliant | Yes |
| Series | SD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77SDEH09SOL2RM8C309 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.