1.8V fixed positive LDO regulator with 1.2V dropout voltage, capable of delivering up to 1.3A output current. Features a 1% accuracy and a PSRR of 75dB. Designed for surface mount applications in a TO-252-3 (DPAK-3) package. Operates from -40°C to 125°C with a maximum input voltage of 15V. This lead-free, RoHS compliant component offers a single positive output.
Stmicroelectronics LD1117DT18C technical specifications.
| Accuracy | 1% |
| Package/Case | TO-252-3 |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 12W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1117DT18C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.