
The LE52CD is a single-output linear voltage regulator with a fixed output voltage of 5.2V and an output current of 100mA. It can handle a maximum input voltage of 18V and operates within a temperature range of -40°C to 125°C. The device is packaged in a SO-8 package and is available in quantities of 2000. The LE52CD is RoHS compliant and suitable for use in a variety of applications.
Stmicroelectronics LE52CD technical specifications.
| Package/Case | SO |
| Input Bias Current | 1.5mA |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5.2V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LE52CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.