The ECM30MMNZ is a card edge connector with 60 male contacts and a terminal pitch of 3.96mm. It is designed for edge mount applications and has a maximum operating temperature range of -65 to 125°C. The connector has a maximum current rating of 3A per contact and a maximum voltage rating of 600VDC. It is suitable for use in high-density applications and is manufactured by Sullins.
Sullins ECM30MMNZ technical specifications.
| Type | Card Edge |
| Gender | M |
| Number of Contacts | 60 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 600VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins ECM30MMNZ to view detailed technical specifications.
No datasheet is available for this part.