Triple-axis accelerometer with selectable ±2g/±6g ranges, featuring X, Y, and Z axis outputs. Operates from 2.16V to 3.6V with a typical supply current of 650µA. Digital output via I2C and SPI interfaces, offering 16-bit resolution and a bandwidth of 640Hz. Surface mountable in a 16-pin LGA package (4.4mm x 7.5mm x 0.7mm), suitable for operation between -40°C and 85°C.
Stmicroelectronics LIS3LV02DL technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 640Hz |
| Package/Case | LGA |
| Height | 0.7mm |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.16V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.16V |
| Mount | Surface Mount |
| Operating Supply Current | 650uA |
| Output | DIGITAL |
| Output Type | SPI, I2C, Digital |
| Package Quantity | 2940 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sensitivity | 1024LSB/g |
| Sensitivity | 374mV/g |
| Sensor Type | 3 Axis |
| Supply Current | 650uA |
| Termination | SMD/SMT |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LIS3LV02DL to view detailed technical specifications.
No datasheet is available for this part.