
This 40-character LCD display features a 25.7mm x 37mm form factor and is driven by a 5V supply. The display utilizes a STN fluid type and is equipped with an LED backlight. It is available in a bulk packaging configuration and is compatible with I2C and RS-232 interfaces. The display operates within a temperature range of 0°C to 50°C and is constructed with lead-free materials.
Matrix Orbital LK202-25-WB technical specifications.
| Background Color | Blue |
| Backlight Type | LED |
| Display Type | LCD |
| Fluid Type | STN |
| Height | 25.7mm |
| Interface | I2C, RS-232 |
| Lead Free | Lead Free |
| Length | 116mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Number of Characters | 40 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Matrix Orbital LK202-25-WB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
