Hall Effect Sensor 400mA Latch 5V/9V/12V/15V/18V 4-Pin SIP
Diodes ATS276R-PL-B technical specifications.
| Magnetic Type | Latch |
| Minimum Magnetic Sensor Release Point | -70Gs |
| Typical Magnetic Sensor Hysteresis | 75Gs |
| Maximum Magnetic Sensor Operating Point | 70Gs |
| Max Operating Supply Voltage | 20V |
| Maximum Output Current | 400mA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3.5V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| Pin Count | 4 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Diodes ATS276R-PL-B to view detailed technical specifications.
No datasheet is available for this part.