Switch Snap Action N.C. SPST Simulated Roller Lever Quick Connect 11A 250VAC 250VDC 372.85VA 1.23N Screw Mount
Omron D3V-114M-2C5-T technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 11@250VAC 8VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 1.23N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-114M-2C5-T to view detailed technical specifications.
No datasheet is available for this part.