
This 7-contact female socket connector features a 13A current rating and a 16AWG wire/cable gauge. It has an aluminium shell and is plated with cadmium and chromate. The connector is RoHS compliant and meets UL and CSA approvals. It is designed for free hanging mounting and has a metal package case.
Amphenol 97-3108B-16S-1S(946) technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3108B-16S-1S(946) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.