
Onsemi LM331N technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| RoHS Compliant | No |
| Series | LM331 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM331N to view detailed technical specifications.
No datasheet is available for this part.
