Sign in to ask questions about the Sullins HSA14DRXS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins HSA14DRXS technical specifications.
| Terminal Pitch (mm) | 3.18 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 65.41 |
| Product Depth (mm) | 8.38 |
| Product Height (mm) | 10.95 |
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 28 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Cage Code | 54453 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins HSA14DRXS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.