The TSW-150-22-T-D-RA is a 2-row, 100-contact right angle through hole header from Samtec. It has a maximum current rating of 7.6A and a maximum operating temperature of 105°C. The header is RoHS compliant and has a contact material of bronze with a tin plating. It is available in bulk packaging with a pitch of 2.54mm.
Sign in to ask questions about the Samtec TSW-150-22-T-D-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-150-22-T-D-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-150-22-T-D-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.