
This heavy duty connector features a silver finish, is rated for operation up to 100°C and down to -40°C, and is available in a 10-pack in bulk packaging. It meets IP65 standards for water resistance and dust tightness. The connector is made of metal and is not radiation hardened. It is not RoHS compliant.
Amphenol C14610F0160021 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Finish | Silver |
| Height | 1.122inch |
| Length | 4.449inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | heavy|mate®, C146 E |
| Width | 1.693inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C14610F0160021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.