
Surface mount analog IC featuring a Flyback topology, operating at 100kHz with a maximum duty cycle of 54%. This specialized IC offers over-temperature and short-circuit fault protection, supporting AC input voltages from 85V to 265V. It delivers up to 6.5W output power with a maximum output current of 268mA and a maximum output voltage of 700V. The component operates within a temperature range of -40°C to 150°C and is RoHS compliant.
Power Integrations LNK624DG technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 54% |
| Fault Protection | Over Temperature, Short Circuit |
| Frequency | 100kHz |
| Max Duty Cycle | 54% |
| Max Input Voltage (AC) | 265V |
| Max Input Voltage | 265V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 268mA |
| Max Output Voltage | 700V |
| Max Power Dissipation | 11W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Current | 440uA |
| Output Current | 268mA |
| Output Power | 6.5W |
| Output Voltage | 6V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-CV |
| Termination | SMD/SMT |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK624DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
