The SMSCL05C331JB5NNNC is a surface mount capacitor from Samsung with a capacitance of 330 picofarads and a tolerance of 5%. It features a C0G dielectric and is packaged in a 0402 case. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Samsung SMSCL05C331JB5NNNC technical specifications.
| Capacitance | 330pF |
| Package/Case | 0402 |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Samsung SMSCL05C331JB5NNNC to view detailed technical specifications.
No datasheet is available for this part.