32-bit RISC microcontroller featuring 32KB flash memory and 8KB SRAM. Operates at a maximum clock frequency of 25MHz, with a speed of 50. Includes 42 I/O lines and an integrated ADC. Housed in a 48-pin LQFP package (S-PQFP-G48) with dimensions of 7x7mm. Supports an industrial temperature grade, operating from -40°C to 85°C, with a supply voltage range of 1.8V to 3.6V.
NXP LPC1114FBD48/303J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 42 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 8192 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC1114FBD48/303J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.