Industrial temperature grade 6 Degrees of Freedom (6DoF) inertial measurement unit (IMU) featuring advanced digital functions and a Finite State Machine. This integrated circuit operates within a supply voltage range of 1.71V to 3.6V, with a nominal supply voltage of 1.8V. The component is housed in a 14-terminal R-PBGA-N14 JEDEC package with bottom terminal positioning, measuring 2.5mm in width and 3mm in length. It supports a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Stmicroelectronics LSM6DSOTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-N14 |
| Width | 2.5 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LSM6DSOTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.