
The LSP05480PM is a 1-pole screw mount module from Littelfuse, designed for overvoltage and ESD protection. It operates within a temperature range of -45°C to 85°C and features a maximum voltage rating of 510V. The module is packaged in a tray and is compliant with RoHS regulations. It is part of the LSP series and is suitable for specialized protection applications.
Littelfuse LSP05480PM technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 510V |
| Mount | Screw |
| Number of Poles | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | LSP |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LSP05480PM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
