The Samtec LSS-130-03-F-DV-A-K-TR is a 60-position, 2-row, surface mount header with a 0.635mm pitch. It features gold contact plating and is available in a cut tape packaging. The header is RoHS compliant and has a mated stacking height of 10mm. It is part of the Razor Beam LSS series and is terminated with solder. The header is designed for board-to-board and mezzanine applications.
Samtec LSS-130-03-F-DV-A-K-TR technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 10mm |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Pitch | 0.635mm |
| RoHS Compliant | Yes |
| Series | Razor Beam™ LSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSS-130-03-F-DV-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.