
This 6-contact shrouded header features gold plating and a 2mm pitch. It is designed for through hole mount and is available in bulk packaging. The header is RoHS compliant and suitable for use in a variety of applications.
Samtec TW-03-06-G-D-370-100 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-03-06-G-D-370-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.