This 8-position receptacle connector features an aluminium body with copper contacts and silver plating. It has a panel mount with flanges and is rated for IP67, making it waterproof and dust tight. The connector is available in bulk packaging and is compliant with the MIL-DTL-5015 series.
ITT CA3100R18-8SA206F85 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100R18-8SA206F85 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.