The MS27466T17B26JC-L/C is a 26-contact circular connector with a crimp termination method and straight body orientation. It is designed for wall mount applications and has a temperature range of -65 to 175 degrees Celsius. The connector features a single port and is manufactured by TE Connectivity.
TE Connectivity MS27466T17B26JC-L/C technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 26 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity MS27466T17B26JC-L/C to view detailed technical specifications.
No datasheet is available for this part.