
Cable Assembly Flat Ribbon 0.152m 30AWG IDC Connector 20 POS PL IDT Bulk
Samtec FFMD-10-S-06.00-01-SR technical specifications.
| Gender | Male |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFMD-10-S-06.00-01-SR to view detailed technical specifications.
No datasheet is available for this part.