Conn Barrier Strip 4 POS 11.13mm Solder ST Thru-Hole
Molex 386305404 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 4 |
| Terminal Pitch | 11.13mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 386305404 to view detailed technical specifications.
No datasheet is available for this part.