Cable Assembly Flat Ribbon 0.381m 30AWG IDC Connector 12 POS PL IDT Bulk
Samtec FFMD-06-S-15.00-01-RW technical specifications.
| Number of Contacts | 12 |
| Gender | PL |
| Connector Type A | IDC Connector |
| Size | 30AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FFMD-06-S-15.00-01-RW to view detailed technical specifications.
No datasheet is available for this part.