This 8-position SCSI connector features a through hole mount and a gold finish on mating contacts. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is compliant with UL94 V-0 flammability rating and RoHS regulations. It is packaged in bulk and has a termination of solder.
Aries Electronics 08-8770-310C technical specifications.
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 08-8770-310C to view detailed technical specifications.
No datasheet is available for this part.
