Conn Circular PIN 19 POS Crimp ST Flange Mount 19 Terminal 1 Port Automotive
TE Connectivity AFD58-14-19PN-6117 L/C technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity AFD58-14-19PN-6117 L/C to view detailed technical specifications.
No datasheet is available for this part.