This Omron switch features a SPST configuration with a pin plunger actuator style and a maximum current rating of 6A at 250VAC. It has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 250V. The switch is rated for 186.42mW of power and has an electrical life of 500,000 cycles. It is designed for screw mount applications and operates within a temperature range of -25 to 105 degrees Celsius.
Omron D3V-6G3C22K technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 500000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.25N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-6G3C22K to view detailed technical specifications.
No datasheet is available for this part.