The TE Connectivity F35561-000 is a metal oxide varistor with a varistor voltage of 510V and maximum AC and DC voltage ratings of 320V and 418V respectively. It has a capacitance of 792pF and can handle a maximum surge current of 6500A. The device operates within a temperature range of -40°C to 85°C and is suitable for through-hole mounting. The varistor is designed for use in overvoltage and ESD protection applications.
TE Connectivity F35561-000 technical specifications.
| Varistor Voltage | 510V |
| Max AC Voltage Rating | 320V |
| Max DC Voltage Rating | 418V |
| Capacitance | 792pF |
| Clamping Voltage | 842V |
| Clamping Current | 100A |
| Maximum Surge Current | 6500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity F35561-000 to view detailed technical specifications.
No datasheet is available for this part.