The EMM24DRMD-S664 is a card edge connector with 48 contacts, a SKT gender, and a terminal pitch of 3.96mm. It features two rows and is designed for wire wrap termination. The connector operates within a temperature range of -65°C to 125°C and has a maximum current rating of 3A. It is suitable for use in high-voltage applications, with a maximum voltage rating of 1800VDC or 950VAC.
Sullins EMM24DRMD-S664 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 48 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 2 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 1800VDC|950VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins EMM24DRMD-S664 to view detailed technical specifications.
No datasheet is available for this part.