The differential pressure sensor has an operating pressure range of -0.025bar to 0.025bar and a maximum overload pressure of 0.05bar. It operates at a maximum supply voltage of 3.6V and a minimum of 3V, with a maximum supply current of 5mA. The device has a response time of 0.46 and is suitable for use in air or gas media. It is a board mount device with a DIP package and operates within a temperature range of -20 to 105 degrees Celsius.
Honeywell ASDXRRX025MD4A3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.025bar to 0.025bar |
| Maximum Overload Pressure | 0.05bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±2% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Maximum Supply Current | 5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell ASDXRRX025MD4A3 to view detailed technical specifications.
No datasheet is available for this part.