The PLB12M4B311A2/AA is a 12-contact right angle power connector from Positronic, designed for high-voltage applications. It features a solder termination method and a terminal pitch of 5mm. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is suitable for through hole mounting and is available from Positronic.
Positronic PLB12M4B311A2/AA technical specifications.
| Type | Power |
| Gender | M |
| Number of Contacts | 12 |
| Terminal Pitch | 5mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLB12M4B311A2/AA to view detailed technical specifications.
No datasheet is available for this part.