Resistor Wirewound, 10 Ohm, 25W, 10%
Honeywell VP25KA10 technical specifications.
| Package/Case | Molded |
| Construction | Tubular |
| Length | 50.8mm |
| Military Standard | Not |
| Resistance | 10R |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell VP25KA10 to view detailed technical specifications.
No datasheet is available for this part.