
The PT01E12-3SFSRT69 is a 3-contact cable mount socket with a circular body and straight orientation. It has a maximum operating voltage rating of 3000VDC or 3000VAC and a maximum current rating of 10A. The socket is designed for use in temperatures ranging from -55°C to 125°C. It is suitable for applications requiring high voltage and current handling capabilities.
ITT PT01E12-3SFSRT69 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 3000VDC|3000VAC |
| Max Current Rating | 10A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT PT01E12-3SFSRT69 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.