This multi-conductor cable features a black color, copper conductor material, and an insulation diameter of 0.695inch. The insulation thickness is 0.05inch. It operates within a temperature range of -40°C to 90°C and is designed for cable mounting. The cable is rated for 600V and has a wire/cable gauge of 8AWG.
General Cable 01812.99.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.695inch |
| Insulation Thickness | 0.05inch |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Package Quantity | 28000 |
| Voltage | 600V |
| Wire/Cable Gauge | 8AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 01812.99.01 to view detailed technical specifications.
No datasheet is available for this part.