The AVX TBJD227M006JWLC0000 is a 220uF surface mount tantalum capacitor with a 6.3VDC voltage rating and 20% tolerance. It has a low ESR of 0.15 and a leakage current of 9.9. The capacitor is constructed with a flat construction and has an inward L termination style. It is rated for operation between -55°C and 125°C and has a C failure rate. The capacitor is packaged in a 7343-31 surface mount package.
AVX TBJD227M006JWLC0000 technical specifications.
| Capacitance | 220uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.15Ohm |
| Leakage Current | 9.9uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBJD227M006JWLC0000 to view detailed technical specifications.
No datasheet is available for this part.