The NIC Components NSTEW63V154M76X142F is a 63V aluminum electrolytic capacitor with a capacitance of 0.15F and a tolerance of 20%. It features a standard ESR type and a high ripple current rating of 25000. The capacitor is designed for operation over a temperature range of -40°C to 105°C and has a long lifetime of 2000 hours. It is available in a screw terminal package with dimensions of 76 X 142.
NIC Components NSTEW63V154M76X142F technical specifications.
| Capacitance | 0.15F |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.0048Ohm |
| Ripple Current | 25000mA |
| Lifetime | 2000h |
| Size | 76 X 142mm |
| Termination Style | Screw Terminal |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NIC Components NSTEW63V154M76X142F to view detailed technical specifications.
No datasheet is available for this part.