This TE Connectivity connector features a circular design with 4 SKT contacts and 4 PL contacts. It is suitable for cable mounting and has a termination method of crimp. The operating temperature range is from -65°C to 175°C. The connector has a maximum current rating of 46A.
TE Connectivity D38999/26WG75SD technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 46A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/26WG75SD to view detailed technical specifications.
No datasheet is available for this part.