SAW Filter, 1 Function(s), 138.24MHz, ROHS COMPLIANT, CERAMIC, SMD, QCC12C, 10 PIN
TDK B39141B5227H310 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 5 |
| Length | 7 |
| Number of Functions | 1 |
| Manufacturer Series | B5227 |
| Height | 1.48 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B39141B5227H310 to view detailed technical specifications.
No datasheet is available for this part.