
This 62-position shrouded header is a through-hole receptacle with a black housing and 0.1inch pitch. It is made of bronze with a tin plating and is lead-free. The header is available in bulk packaging and is compliant with RoHS regulations.
Samtec CES-131-01-T-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Receptacle |
| Height | 5.08mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 78.7mm |
| Mount | Through Hole |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | CES |
| Termination | Solder |
| Width | 5.59mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CES-131-01-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.