The 69132-334 connector features 34 positions in a 2-row arrangement with a pitch of 2.54mm. It has a current rating of 3A and a voltage rating of 1.5kV. The connector is made with bronze contacts plated with gold and has a contact mating length of 13.72mm. It is designed for through-hole termination and is not RoHS compliant.
Amphenol 69132-334 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 13.72mm |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 69132-334 to view detailed technical specifications.
No datasheet is available for this part.