This Amphenol MS27479E-16F35SB(LC) connector features 55 SKT contacts and a crimp termination method. It has a straight body orientation and is designed for wall mount applications. The connector operates within a temperature range of -65 to 200°C and has a maximum voltage rating of 500VDC or 400VAC.
Amphenol MS27479E-16F35SB(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol MS27479E-16F35SB(LC) to view detailed technical specifications.
No datasheet is available for this part.