EP - LOW-POWER BICMOS CURRENT-MODE PWM
Rochester Electronics UCC2801MDREP technical specifications.
| Package/Case | SOIC |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Output Current | 200mA |
| Output Voltage | 1V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UCC2801MDREP to view detailed technical specifications.
No datasheet is available for this part.