The ESQ-117-69-G-D is a 34-contact elevated socket header from Samtec, designed for board-to-board connections. It features a SKT gender and a 2.54mm terminal pitch. The header is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is suitable for through-hole mounting and can withstand a maximum voltage rating of 550VAC. The header has a height of 18.67mm and a maximum current rating of 5.7A per contact.
Samtec ESQ-117-69-G-D technical specifications.
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 34 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.7/ContactA |
| Max Voltage Rating | 550VAC |
| Height | 18.67mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQ-117-69-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.