This circular connector features a 5-pin design with a crimp termination method and a straight body orientation. It is suitable for wall mount applications and has a temperature range of -65°C to 175°C. The connector has a single port and is designed for general use.
Corsair Electrical Connectors MS27472T10A5PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Corsair Electrical Connectors MS27472T10A5PC to view detailed technical specifications.
No datasheet is available for this part.