This 22uF aluminum electrolytic capacitor has a maximum operating voltage of 315VDC and a tolerance of 20%. It features a through hole mounting style and an axial termination. The capacitor is constructed with an aluminum cylindrical can and has a size of 13 X 31.5. It can operate within a temperature range of -25 to 85 degrees Celsius.
Vishay 516D226M315PS6A technical specifications.
| Capacitance | 22uF |
| Voltage | 315VDC |
| Tolerance | 20% |
| Ripple Current | 150mA |
| Lifetime | 2000h |
| Size | 13 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 516D226M315PS6A to view detailed technical specifications.
No datasheet is available for this part.